Texas Instruments SN74ALS153NSR

Dual 1-of-4 Data Selectors/Multiplexers 16-SOP 0 to 70
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS153NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet17 pages18 years ago

HQonline

Augswan

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS153NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS153NSR.

Related Parts

Texas InstrumentsSN74AS153NSR
21ns single-phase 1 4 1 4.5V 5.5V 24mA 2.6mA SO-16 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
Texas InstrumentsCD74ACT153NSR
20ns single-phase 1 2 1 4.5V 5.5V 24mA 24mA SO-16 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsSN74F153NSR
F/FAST e4 74F153 2x 4:1 multiplexer circuit 70MHz 7ns 5V 2mm

Descriptions

Descriptions of Texas Instruments SN74ALS153NSR provided by its distributors.

Dual 1-of-4 Data Selectors/Multiplexers 16-SOP 0 to 70
Multiplexer 1-Element Bipolar 8-IN 16-Pin SOP T/R
Level Shifter, 21ns, 1-Ch, 4.5V-5.5V, 24mA, 2.6mA, SO-16, SMD, Adhesive Mount, 10.3mm × 5.3mm × 1.95mm
Switch Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.