Texas Instruments CD74ACT153NSR

20ns single-phase 1 2 1 4.5V 5.5V 24mA 24mA SO-16 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
$ 0.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT153NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74ACT153NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT153NSR.

Related Parts

Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsSN74F153NSR
F/FAST e4 74F153 2x 4:1 multiplexer circuit 70MHz 7ns 5V 2mm
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
24mA 4.5V~5.5V 24mA SO-16P Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsSN74LV4052ANSR
5V, 4:1, 2-channel, analog multiplexer 16-SOP -40 to 85
Texas InstrumentsSN74F257NSR
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOP 0 to 70

Descriptions

Descriptions of Texas Instruments CD74ACT153NSR provided by its distributors.

20ns single-phase 1 2 1 4.5V 5.5V 24mA 24mA SO-16 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
Multiplexer 1-Element CMOS 8-IN 16-Pin SOP T/R
Dual 4-Input Multiplexers 16-SOP -55 to 125
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:ACT; Package/Case:16-SOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.