Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS1005DR

6-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS1005DR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Arrow Electronics

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-2.66%

CAD Models

Download Texas Instruments SN74ALS1005DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 26.53
$ 26.53
Stock
12,635,705
719,799
719,799
Authorized Distributors
5
2
2
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
30 ns
30 ns
30 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-100 µA
-100 µA
-100 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
7 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS1005DR.

Related Parts

Buffer/Driver 6-CH Inverting Open Collector Bipolar 14-Pin SOIC N T/R
IC INVERTER HEX 1INPUT 14SOIC
Texas InstrumentsSN74HCT14DR
IC INVERT SCHMITT 6CH 1IN 14SOIC Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Texas InstrumentsSN74HCT14D
HEX INVERTER, SCHMITT TRIGGER SOIC-14; L; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Texas InstrumentsSN74HCT14DRG4
IC INVERT SCHMITT 6CH 1IN 14SOIC Inverter IC 6 Channel Schmitt Trigger 14-SOIC
74HC Series 4.5 to 5.5 V Hex Inverter w/ LSTTL Compliant Input - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74ALS1005DR provided by its distributors.

6-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70
IC INVERTER 6CH 1-INP 14SOIC Inverter IC 6 Channel Open Collector 14-SOIC
Inverting, Open Collector 6 1 6 4.5V 5.5V 24mA Inverter -0.1mA SOIC-14 SMD, Adhesive Mount 1.5mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.