Texas Instruments SN74ALS02ANSR

Quad 2-Input NOR Gate IC, 4.5-5.5V, 12ns, 8mA, SOP
$ 0.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS02ANSR.

Texas Instruments

Datasheet18 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments SN74ALS02ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS02ANSR.

Related Parts

Texas InstrumentsSN74LS02NSR
4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates 14-SOP 0 to 70
Texas InstrumentsSN74AHCT02NSR
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOP -40 to 85
Texas InstrumentsSN74F02NSR
4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-SOP 0 to 70
QUAD 2 INPUT NAND GATE (S.O.)

Descriptions

Descriptions of Texas Instruments SN74ALS02ANSR provided by its distributors.

Quad 2-Input NOR Gate IC, 4.5-5.5V, 12ns, 8mA, SOP
4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-SOP 0 to 70
NOR Gate 4-Element 2-IN Bipolar 14-Pin SOP T/R
12ns@ 5V,50pF Push-pull type 1 2 4 4 4.5V 5.5V 8mA NOR Gate ALS 400μA SO-14 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
Gate / Inverter Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.