Texas Instruments SN74AHCT244DW

Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin SOIC
$ 0.73
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT244DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet28 pages11 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Newark

Farnell

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.21%

CAD Models

Download Texas Instruments SN74AHCT244DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.73
$ 0.427
$ 0.427
Stock
323,181
417,977
417,977
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
8.4 ns
8.4 ns
8.4 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT244DW.

Related Parts

Texas InstrumentsCAHCT244QDWRG4Q1
Automotive 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-SOIC -40 to 125
Buffer-line Driver 8 Channel Non-Inverting 3 State CMOS 20-Pin SOIC W Tape and Reel
Texas InstrumentsSN74AHCT541DW
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
Texas InstrumentsSN74AHC540DW
8mA 2V~5.5V 8mA SOP-20-300mil Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74AHCT244DW provided by its distributors.

Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin SOIC
Buffer-Driver; Octal Buffer/Line Driver; 4.5 V (Min.); 10 pF (Max.);
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-SOIC -40 to 85
Octal Bus Driver W/ 3-State Outputs Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHCT244DW.
Bus Driver, AHCT/VHCT/VT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
4μA Non-Inverting Tri-State 8-Ch 8-Ch 2-Channel 4-Bit 4.5V 5.5V 8mA Buffer, Single-Ended 8mA SOIC-20 SMD 12.8mm × 7.52mm × 2.35mm
IC, OCTAL BUFFER/DRIVER, 74AHCT244; Type de buffer: Mémoire tampon, non inverseur; Famille Logique/ Numéro de base: 74AHCT244; Type de boîtier CI logique: SOIC; Nombre de broches: 20Broche(s); Tension, alimentation min.: 4.5V
Logic IC Operating temperature: -40...+85 °C Series: SN74AHCT244 Function: Octal / 3-State / Buffer / Line / Driver Manufacturer: Texas Instruments Package: SO-20 Technology: AHCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT244DW .
  • SN74AHCT244DW.