Texas Instruments SN74AHCT16540DLR

IC BUFFER INVERT 5.5V 48SSOP / Buffer, Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT16540DLR.

Texas Instruments

Datasheet12 pages18 years ago

CAD Models

Download Texas Instruments SN74AHCT16540DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.65
Stock
131,139
223,910
Authorized Distributors
0
3
Case/Package
SSOP
SSOP
Number of Pins
48
48
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Elements
-
2
Number of Bits per Element
-
-
Low Level Output Current
8 mA
8 mA
High Level Output Current
8 mA
-8 mA
Propagation Delay
9.5 ns
9.5 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments SN74AHCT16540DLR provided by its distributors.

IC BUFFER INVERT 5.5V 48SSOP / Buffer, Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
IC INVERTER DUAL 8-INPUT 48SSOP
These 16-bit buffers and bus drivers provide a high-performance bus interface for wide data paths. The 3-state control gate is a 2-input AND gate with active-low inputs so that if either output-enable (OE1\ or OE2\) input is high, all corresponding outputs are in the high-impedance state. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver. The SN54AHCT16540 is characterized for operation over the full military temperature range of -55C to 125C. The SN74AHCT16540 is characterized for operation from -40C to 85C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.