What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74AHCT125RGYR

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin VQFN EP T/R
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT125RGYR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet23 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-26.99%

CAD Models

Download Texas Instruments SN74AHCT125RGYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.198
$ 0.212
Stock
609,513
998,146
Authorized Distributors
5
5
Case/Package
VQFN
VQFN
Number of Pins
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
Number of Bits per Element
1
1
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Propagation Delay
10 ns
7.5 ns
Min Supply Voltage
4.5 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT125RGYR.

Related Parts

Texas InstrumentsSN74AHC125RGYR
QFN-14-EP(3.5x3.5) Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LV125ATRGYR
16mA 4.5V~5.5V 16mA QFN-14-EP(3.5x3.5) Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHC04RGYR
Buffer Inverter 74AHC04 EAR99 74AHC logic gate circuit 7.5ns @ 5V 50pF 1mm 8mA 8mA 1.5V-3.85V

Descriptions

Descriptions of Texas Instruments SN74AHCT125RGYR provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin VQFN EP T/R
2¦ÌA 4 4 4 1 4.5V 5.5V 8mA Buffer,Non-Inverting 8mA QFN , 3.5mm*3.5mm*900¦Ìm
8mA 4.5V~5.5V 8mA VQFN-14-EP(3.5x3.5) Buffers, Drivers, Receivers, Transceivers ROHS
Bus Driver, AHCT/VHCT/VT Series, 4-Func, 1-Bit, True Output, CMOS, PQCC14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.