Texas Instruments SN74AHC540DGVR

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TVSOP T/R
$ 0.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC540DGVR.

Texas Instruments

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet21 pages15 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages26 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHC540DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC540DGVR.

Related Parts

Texas InstrumentsSN74AHCT540DGVR
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TVSOP T/R
Texas InstrumentsSN74AHC244DGVR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TVSOP T/R
Texas InstrumentsSN74LV540ADGVR
Buffer/Line Driver 8-CH Inverting 3-ST CMOS Automotive 20-Pin TVSOP T/R

Descriptions

Descriptions of Texas Instruments SN74AHC540DGVR provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TVSOP T/R
8-ch, 2-V to 5.5-V inverters with 3-state outputs 20-TVSOP -40 to 125
IC BUFFER INVERT 5.5V 20TVSOP "Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TVSOP"
4μA Inverting Tri-State Buffer 8-Ch 8-Pin 2V-5.5V 8mA TVSOP-20 SMD, Adhesive Mount 5mm × 4.4mm × 1.05mm
AHC/VHC/H/U/V SERIES 8-BIT DRIVER INVERTED OUTPUT PDSO20
74AHC540 Tape & Reel (TR) WITH DUAL OUTPUT ENABLE Not Qualified logic receiver 8mA 8mA 17.5ns 1.2mm 3.3V
Buffer Logic IC; Logic Family:AHC; Supply Voltage Min:5.5V; Supply Voltage Max:2V; Package/Case:20-TVSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.