Texas Instruments SN74AHC244DGVR

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TVSOP T/R
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC244DGVR.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Datasheet23 pages15 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages26 years ago

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-0.82%

CAD Models

Download Texas Instruments SN74AHC244DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC244DGVR.

Related Parts

Texas InstrumentsSN74AHC540DGVR
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TVSOP T/R
Texas InstrumentsSN74AHCT244DGVR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TVSOP T/R
Texas InstrumentsSN74AHCT540DGVR
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TVSOP T/R

Descriptions

Descriptions of Texas Instruments SN74AHC244DGVR provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TVSOP T/R
8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-TVSOP -40 to 125
Buffer Non-Inverting Tri-State 8Ch 2V-5.5V 8mA 4μA TVSOP-20 SMD, Adhesive Mount 5mm × 4.4mm × 1.05mm
IC BUF NON-INVERT 5.5V 20TVSOP "Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TVSOP"
OCTAL BUFFERS/DRIVERS WITH 3-STATE OUTPUTS
IC BUFF/DVR TRI-ST DUAL 20TVSOP
IC BUF NON-INVERT 5.5V 20TVSOP
Buffer Logic IC; Logic Family:AHC; Supply Voltage Min:5.5V; Supply Voltage Max:2V; Package/Case:20-TVSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74AHC244DGVR