Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHC374NSR

Tape & Reel (TR) 74AHC374 e4 74AHC flip flop 12.6mm 2V 10.1ns @ 5V 50pF 120MHz
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC374NSR.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet21 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHC374NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC374NSR.

Related Parts

Texas InstrumentsSN74AHC273NSR
Tape & Reel (TR) 74AHC273 e4 74AHC flip flop 12.6mm 2V 11ns @ 5V 50pF 110MHz
Texas InstrumentsSN74AHC574NSR
Tape & Reel (TR) 74AHC574 e4 74AHC flip flop 12.6mm 2V 10.6ns @ 5V 50pF 115MHz
Texas InstrumentsSN74LV574ANSR
Tape & Reel (TR) 74LV574 e4 74LV flip flop 12.6mm 2V 10.6ns @ 5V 50pF 175MHz
Octal D-Type Flip-Flop with 3-STATE Outputs | IC FF D-TYPE SNGL 8BIT 20SOP
Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Lead Free Master Reset D-Type Positive Edge Flip Flop -40C~85C TA 4muA 4pF 2V~3.6V

Descriptions

Descriptions of Texas Instruments SN74AHC374NSR provided by its distributors.

Tape & Reel (TR) 74AHC374 e4 74AHC flip flop 12.6mm 2V 10.1ns @ 5V 50pF 120MHz
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOP -40 to 125
Positive Edge, 4μA, 10.1ns@5V,50pF, Non-Inverting, Tri-State, 1-Ch, 2V~5.5V, 8mA, Standard AHC CMOS, 4pF, 120MHz, SO-20, SMD, Adhesive Mount, 12.6mm × 5.3mm × 1.95mm
Flip-Flop Logic IC; Logic Family:AHC; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.