Texas Instruments SN74AHC374N

TEXAS INSTRUMENTS SN74AHC374N Flip-Flop, D, 6.9 ns, 120 MHz, 8 mA, DIP, 20 Pins
$ 1.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC374N.

element14 APAC

Datasheet28 pages11 years ago
Datasheet22 pages13 years ago
Datasheet22 pages12 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments SN74AHC374N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.131
$ 13.162
Stock
478,204
90,757
Authorized Distributors
4
0
Case/Package
PDIP
CDIP
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop
D-Type
Number of Elements
1
1
Number of Bits per Element
8
-
Propagation Delay
16.2 ns
18.5 ns
Frequency
120 MHz
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC374N.

Related Parts

onsemi74VHC273N
D Flip-Flop, AHC/VHC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
onsemi74VHC574N
Octal D-Type Flip-Flop with 3-STATE Outputs | IC FF D-TYPE SNGL 8BIT 20DIP
Texas InstrumentsSN74HC377N
D Flip-Flop, HC/UH Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Texas InstrumentsSN74AHCT574N
Flip Flop D-Type Bus Interface Positive Edge 3-Straight 1-Element 20-Pin PDIP
Texas InstrumentsSN74AHCT374N
Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AHC374N provided by its distributors.

TEXAS INSTRUMENTS SN74AHC374N Flip-Flop, D, 6.9 ns, 120 MHz, 8 mA, DIP, 20 Pins
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-PDIP -40 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Positive edge 4μA 10.1ns@ 5V,50pF Non-inverting Tristate,Non-inverting 1 2V 5.5V 8mA Standard AHC CMOS 4pF 8mA 120MHz PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
LOGIC, OCT EDG-TRG D-TYP F-F, 20DIP; Output Current:8mA; Supply Voltage Range:2V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74374; Logic IC Base Number:74374; Logic IC Family:AHC; Logic IC Function:Octal Positive Edge Triggered D-Type Flip-Flop with 3-State Outputs; Output Current Max:8mA; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.