Texas Instruments SN74AHC245MDWREP

Enhanced Product Octal Bus Transceivers With 3-State Outputs 20-SOIC -55 to 125
$ 1.223
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC245MDWREP.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet11 pages12 years ago
Datasheet10 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-16.67%

CAD Models

Download Texas Instruments SN74AHC245MDWREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.223
$ 0.525
$ 0.525
Stock
144,469
221,668
221,668
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
8 mA
8 mA
8 mA
Propagation Delay
8.5 ns
8.5 ns
8.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsSN74AHCT245DWE4
AHCT/VHCT/VT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20
Texas InstrumentsSN74AHCT245DWR
Bus Transceiver, AHCT/VHCT/VT Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74AC245DW
Octal bus transceiver with 3-state outputs 20-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AHC245MDWREP provided by its distributors.

Enhanced Product Octal Bus Transceivers With 3-State Outputs 20-SOIC -55 to 125
IC TXRX NON-INVERT 5.5V 20SOIC / Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Transceiver 4mA Non-Inverting Tri-State 1-Ch 8-Bit 2V-5.5V 8mA SOIC-20 SMD Adhesive Mount 12.8mm × 7.52mm × 2.35mm
Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16
Bus XCVR Single 8-CH 3-ST 20-Pin SOIC T/R
IC TXRX NON-INVERT 5.5V 20SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.