Texas Instruments SN74AHC132DGVR

4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TVSOP -40 to 125
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC132DGVR.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages15 years ago
Datasheet10 pages18 years ago
Technical Drawing2 pages26 years ago

Sierra IC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments SN74AHC132DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC132DGVR.

Related Parts

Texas InstrumentsSN74AHC00DGVR
IC GATE NAND 4CH 2-INP 14TVSOP / NAND Gate IC 4 Channel 14-TVSOP
Texas InstrumentsSN74AHC08DGVR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-TVSOP -40 to 125
Texas InstrumentsSN74AHC86DGVR
IC GATE XOR 4CH 2-INP 14TVSOP / XOR (Exclusive OR) IC 4 Channel 14-TVSOP

Descriptions

Descriptions of Texas Instruments SN74AHC132DGVR provided by its distributors.

4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TVSOP -40 to 125
AHC/VHC/H/U/V SERIES QUAD 2-INPUT NAND GATE PDSO14
9.7ns@ 5V,50pF CMOS 1 2 4 4 2V 5.5V 8mA NAND Gate AHC 8mA TVSOP-14 SMD mount,glue mount 3.6mm*4.4mm*1.05mm
Gate / Inverter Logic IC; No. of Inputs:2; Supply Voltage Range:2V to 5.5V; Logic Case Style:TVSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:AHC; Package/Case:14-TVSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.