Texas Instruments SN74AHC08DGVR

4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-TVSOP -40 to 125
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC08DGVR.

Texas Instruments

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages13 years ago
Datasheet23 pages15 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages26 years ago

HQonline

SHENGYU ELECTRONICS

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHC08DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC08DGVR.

Related Parts

Texas InstrumentsSN74AHCT08DGVR
AND 74AHCT08 EAR99 74AHCT logic gate circuit 7.9ns @ 5V 50pF 1.2mm 8mA 8mA 2V
Texas InstrumentsSN74AHC32DGVR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-TVSOP -40 to 125
Texas InstrumentsSN74AHC00DGVR
IC GATE NAND 4CH 2-INP 14TVSOP / NAND Gate IC 4 Channel 14-TVSOP

Descriptions

Descriptions of Texas Instruments SN74AHC08DGVR provided by its distributors.

4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-TVSOP -40 to 125
AND 74AHC08 EAR99 74AHC logic gate circuit 7.9ns @ 5V 50pF 1.2mm 8mA 8mA 5.5V
Gate / Inverter Logic IC; Logic Family:AHC; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:14-TVSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.