Texas Instruments SN74AHC32DGVR

4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-TVSOP -40 to 125
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC32DGVR.

Texas Instruments

Datasheet27 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Datasheet22 pages18 years ago
Technical Drawing2 pages26 years ago

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHC32DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC32DGVR.

Related Parts

Texas InstrumentsSN74AHC02DGVR
NOR 74AHC02 EAR99 74AHC logic gate circuit 8.5ns @ 5V 50pF 1.2mm 8mA 8mA 5.5V
Texas InstrumentsSN74AHC86DGVR
IC GATE XOR 4CH 2-INP 14TVSOP / XOR (Exclusive OR) IC 4 Channel 14-TVSOP
Texas InstrumentsSN74AHC00DGVR
IC GATE NAND 4CH 2-INP 14TVSOP / NAND Gate IC 4 Channel 14-TVSOP

Descriptions

Descriptions of Texas Instruments SN74AHC32DGVR provided by its distributors.

4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-TVSOP -40 to 125
OR 74AHC32 EAR99 74AHC logic gate circuit 7.5ns @ 5V 50pF 1.2mm 8mA 8mA 5.5V
Gate / Inverter Logic IC; Logic Family:AHC; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:14-TVSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.