Texas Instruments SN74ACT563N

Octal D-Type Transparent Latches With 3-State Outputs 20-PDIP -40 to 85
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT563N.

Texas Instruments

Datasheet10 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages15 years ago
Datasheet10 pages18 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Farnell

Sierra IC

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments SN74ACT563N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.05
$ 0.349
Stock
37,709,457
184,849
Authorized Distributors
5
2
Case/Package
PDIP
DIP
Number of Pins
20
20
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
12.5 ns
10.5 ns
Frequency
1 MHz
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT563N.

Related Parts

Texas InstrumentsSN74ACT573N
Octal D-type transparent latches with three-state outputs 20-PDIP -40 to 85
Texas InstrumentsSN74AHCT374N
Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-PDIP -40 to 85
Texas InstrumentsSN74ACT374N
Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-PDIP -40 to 85
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments SN74ACT563N provided by its distributors.

Octal D-Type Transparent Latches With 3-State Outputs 20-PDIP -40 to 85
74ACT563 Tube ACT 74ACT latch circuit 24mA 24mA 12.5ns 1.1991g -40C~85C
4μA 6.5ns Antiphase Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch ACT 1 24mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
ICs, Latches Logic; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-PDIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LOGIC, OCTAL D TRANSP LATCH, 20DIP; Latch Type:D Type Transparent; Output Current:24mA; Propagation Delay:12.5ns; No. of Bits:8; IC Output Type:Tri State; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Frequency:1MHz; Logic IC Base Number:74563; Logic IC Family:ACT; Logic IC Function:Octal Transparent D-Type Latch with 3-State Outputs; Output Type:Tri State; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.