What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74ACT2235-20PAG

1024 x 9 x 2 Asynchronous Bidirectional FIFO Memory 64-TQFP 0 to 70
$ 15.953

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT2235-20PAG.

Newark

Datasheet17 pages16 years ago

Texas Instruments

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT2235-20PAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.953
$ 11.678
Stock
126,846
157,024
Authorized Distributors
2
2
Case/Package
TQFP
TQFP
Number of Pins
64
64
Memory Size
2.3 kB
2.3 kB
Access Time
25 ns
25 ns
Frequency
50 MHz
33 MHz
Bus Directional
Bidirectional
Bidirectional
Programmable Flags Support
Yes
-
Retransmit Capability
No
-
FWFT Support
No
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsSN74ACT7807-20PAG
2048 x 9 synchronous FIFO memory 64-TQFP 0 to 70
Texas InstrumentsSN74ACT7807-25PAG
2048 x 9 synchronous FIFO memory 64-TQFP 0 to 70
Texas InstrumentsSN74ACT7808-20PAG
2048 X 9 asynchronous FIFO memory 64-TQFP 0 to 70
FIFO Mem Sync Dual Depth/Width Uni-Dir 1K x 18 64-Pin TQFP
QUAD PARALLEL GULL WING Synchronous Synchronous FIFO 0C~70C 3.6V 18K 1K x 18 66.7MHz

Descriptions

Descriptions of Texas Instruments SN74ACT2235-20PAG provided by its distributors.

1024 x 9 x 2 Asynchronous Bidirectional FIFO Memory 64-TQFP 0 to 70
FIFO Mem Async Dual Bi-Dir 1K x 9 x 2 64-Pin TQFP Tray
FIFO Logic IC; Logic Family:ACT; Frequency Max:50MHz; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:64-TQFP; No. of Pins:64; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.