Texas Instruments SN74ACT1073DWG4

16-Bit Bus Termination Networks With Bus Hold Function 20-SOIC -40 to 85
$ 2.46

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT1073DWG4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet13 pages11 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT1073DWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.46
$ 2.183
$ 2.183
Stock
44,387
381,104
381,104
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
-
-
-
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

74HC Series 2 to 6 V Octal D-Type 3-St Noninverting Flip-Flop - SOIC-20
74HC 2 to 6 V Octal 3-State Non-Inverting Transparent Latch - SOIC-20
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsCD74AC573M
Octal Transparent Non-Inverting Latches with 3-State Outputs 20-SOIC -55 to 125
Texas InstrumentsSN74HC273DWR
D Flip-Flop, HC/UH Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74F244DWR
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments SN74ACT1073DWG4 provided by its distributors.

16-Bit Bus Termination Networks With Bus Hold Function 20-SOIC -40 to 85
Bus Termination Array -40C to 85C 20-Pin SOIC Tube
Logic - Bus Termination Arrays and Networks 16B Bus Term Network
Voltage Regulator 4.5V 5.5V SOP SMD 2.35mm H
IC BUS TERMINATION ARRAY 20SOIC
DIODE TERMINATION ARRAY, 16-LINE
Specialty Logic IC; Logic Case Style:SOIC; No. of Pins:20; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:ACT; No. of Bits:16; Package/Case:20-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.