Texas Instruments SN74ACT1073DWE4

16-Bit Bus Termination Networks With Bus Hold Function 20-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT1073DWE4.

Texas Instruments

Datasheet12 pages15 years ago
Datasheet11 pages18 years ago

Newark

CAD Models

Download Texas Instruments SN74ACT1073DWE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.183
$ 2.183
Stock
24,732
411,240
411,240
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
-
-
-
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Texas Instruments SN74ACT1073DWE4 provided by its distributors.

16-Bit Bus Termination Networks With Bus Hold Function 20-SOIC -40 to 85
Bus Termination Array 20-Pin SOIC Tube
IC 16BIT BUS-TERM ARRAY 20-SOIC
Specialty Logic IC; Logic Case Style:SOIC; No. of Pins:20; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:ACT; No. of Bits:16; Package/Case:20-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.