Texas Instruments SN74ABT8646DWR

IC SCAN TEST DEVICE 28-SOIC / Scan Test Device with Bus Transceiver and Registers IC 28-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT8646DWR.

Texas Instruments

Datasheet35 pages18 years ago

CAD Models

Download Texas Instruments SN74ABT8646DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.301
Stock
137,156
159,555
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
28
28
Logic Function
AND, Transceiver
AND, Transceiver
Number of Circuits
-
1
Number of Inputs
-
-
Number of Outputs
-
8
Propagation Delay
-
5.3 ns
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Texas Instruments SN74ABT8646DWR provided by its distributors.

IC SCAN TEST DEVICE 28-SOIC / Scan Test Device with Bus Transceiver and Registers IC 28-SOIC
IC SCAN TEST DEVICE 28-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.