Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ABT640NSR

Bus Transceiver, ABT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDSO20
$ 1.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT640NSR.

Texas Instruments

Datasheet10 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet10 pages18 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT640NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT640NSR.

Related Parts

Texas InstrumentsSN74ABT2245NSR
Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-SO -40 to 85
Texas InstrumentsSN74ABT620NSR
Octal Bus Transceivers With 3-State Outputs 20-SOP -40 to 85
Texas InstrumentsSN74ABT245BNSR
74ABT245 Cut Tape (CT) WITH DIRECTION CONTROL 74ABT logic buffer 32mA 64mA 6.2ns 2mm 5V
Octal Buffer/Line Driver with 3-STATE Outputs

Descriptions

Descriptions of Texas Instruments SN74ABT640NSR provided by its distributors.

Bus Transceiver, ABT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDSO20
MAXIM INTEGRATED PRODUCTS DS1338U-33+.RTC, 56-BYTES NVRAM, 1338, MSOP8
Octal Bus Transceivers With 3-State Outputs 20-SOP -40 to 85
Transceiver, Inverting Tri-State 1-Ch 8-Bit 4.5V-5.5V 64mA 32mA SO-20 SMD, Adhesive Mount 12.6mm × 5.3mm × 1.95mm
74ABT640 Tape & Reel (TR) WITH DIRECTION CONTROL Not Qualified logic buffer 32mA 64mA 7.3ns 2mm 5V
IC TRANSCEIVER INVERT 5.5V 20SO
Bus XCVR Single 8-CH 3-ST 20-Pin SOP T/R
Transceiver Logic IC; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.