Texas Instruments SN74ABT543APWLE

Octal egistered Transceivers With 3-State Outputs 24-TSSOP -40 to 85
$ 2.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT543APWLE.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT543APWLE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.07
$ 0.667
$ 0.667
Stock
144,297
324,404
324,404
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
-
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
-
8
8
Number of Inputs
-
-
-
Propagation Delay
6.2 ns
5.9 ns
5.9 ns
Low Level Output Current
-
32 mA
32 mA
High Level Output Current
-
64 mA
64 mA
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Quiescent Current
-
24 mA
24 mA

Related Parts

Texas InstrumentsSN74LVC827APW
Buffer/Line Driver 10-CH Non-Inverting 3-ST CMOS 24-Pin TSSOP Tube
Texas InstrumentsSN74F543DW
8 4.5V~5.5V 1 SOP-24-300mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsCY74FCT543ATSOC
8 64mA 4.75V~5.25V 32mA 1 SOIC-24 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74ABT543APWLE provided by its distributors.

Octal egistered Transceivers With 3-State Outputs 24-TSSOP -40 to 85
Bus XCVR Single 8-CH 3-ST 24-Pin TSSOP T/R
24mA Non-inverting Tristate 8 4.5V 5.5V 64mA Latched Transceiver -32mA TSSOP-24 SMD mount 7.8mm*4.4mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.