Texas Instruments SN74ABT5403DWG4

IC BUFFER INVERT 5.5V 28SOIC / Buffer, Inverting 1 Element 12 Bit per Element 3-State Output 28-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT5403DWG4.

Texas Instruments

Datasheet9 pages18 years ago

CAD Models

Download Texas Instruments SN74ABT5403DWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.875
$ 2.875
Stock
94,354
155,863
155,863
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
12 mA
-12 mA
-12 mA
Propagation Delay
6.1 ns
6.1 ns
6.1 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments SN74ABT5403DWG4 provided by its distributors.

IC BUFFER INVERT 5.5V 28SOIC / Buffer, Inverting 1 Element 12 Bit per Element 3-State Output 28-SOIC
IC LINE/MEMORY DVR 12BIT 28SOIC
These 12-bit buffers and line drivers are designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters. The 3-state control gate is a 2-input AND gate with active-low inputs so that if either output-enable ( or) input is high, all 12 outputs are in the high-impedance state. These devices provide inverted data. The outputs, which are designed to source or sink up to 12 mA, include equivalent 25- series resistors to reduce overshoot and undershoot. To ensure the high-impedance state during power up or power down, should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver. The SN54ABT5403 is characterized for operation over the full military temperature range of -55°C to 125°C. The SN74ABT5403 is characterized for operation from -40°C to 85°C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.