Texas Instruments SN74ABT533APWLE

Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
$ 0.143

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT533APWLE.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT533APWLE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.403
Stock
148,873
259,039
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Logic Function
-
D-Type, Latch
Number of Elements
-
-
Number of Bits per Element
-
-
Propagation Delay
7.6 ns
6.3 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V
Quiescent Current
-
30 mA

Related Parts

Texas InstrumentsSN74LVC573APWR
1.65-V to 3.6-V, Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 125
74LCX373 Tape & Reel (TR) LVC/LCX/Z 74LCX latch circuit 24mA 24mA 9ns 6.5mm -40C~85C
Texas InstrumentsSN74LVC574APWR
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-TSSOP -40 to 125
Texas InstrumentsSN74LVC573APW
Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R

Descriptions

Descriptions of Texas Instruments SN74ABT533APWLE provided by its distributors.

Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R
30mA 6.3ns Antiphase Tristate 1 4.5V 5.5V 32mA D-Type,Inverting,Transparent ABT -32mA SO SMD mount 6.5mm*4.4mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.