Texas Instruments SN74ABT373DBR

Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85
$ 0.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT373DBR.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages15 years ago
Datasheet19 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Newark

DigiKey

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments SN74ABT373DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.558
$ 0.359
Stock
413,660
154,350
Authorized Distributors
3
2
Case/Package
SSOP
-
Number of Pins
20
20
Logic Function
D-Type, Latch
-
Number of Elements
1
-
Number of Bits per Element
-
-
Propagation Delay
7.2 ns
-
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Quiescent Current
30 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT373DBR.

Related Parts

Texas InstrumentsSN74ABT573ADBR
Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85
Texas InstrumentsSN74ABT273DBR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SSOP T/R
Texas InstrumentsSN74ABT574ADBR
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP T/R
NXP Semiconductors74ABT573ADB,118
74ABT573 Tape & Reel (TR) ABT 74ABT latch circuit 5.3ns 32mA 64mA 3.3ns 7.2mm
NXP Semiconductors74ABT573ADB,112
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
NXP Semiconductors74ABT273ADB,118
D Flip-Flop, ABT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74ABT373DBR provided by its distributors.

Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85
74ABT373 Cut Tape (CT) ABT 74ABT latch circuit 6.2ns 32mA 64mA 7.2ns 156.687814mg
D-Type Transparent Latch 74ABT, Non-Inverting, Tri-State, 30mA, 4.6ns, 1-Ch, 4.5V-5.5V, 64mA, 32mA, SSOP-20, SMD, Adhesive Mount, 7.2mm × 5.3mm × 1.95mm
ICs, Latches Logic; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.