Texas Instruments SN74ABT2952ADW

Octal Bus Transceivers And egisters With 3-State Outputs 24-SOIC -40 to 85
$ 2.565

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT2952ADW.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Newark

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT2952ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.565
$ 2.68
Stock
236,980
166,130
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
8
8
Number of Inputs
-
-
Propagation Delay
6.1 ns
6.1 ns
Low Level Output Current
64 mA
32 mA
High Level Output Current
64 mA
64 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
24 mA
24 mA

Related Parts

Texas InstrumentsSN74ABT543ADWR
Octal Registered Transceivers With 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsSN74ABT620DW
Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74ABT623DWR
Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ABT2952ADW provided by its distributors.

Octal Bus Transceivers And egisters With 3-State Outputs 24-SOIC -40 to 85
Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC Tube
IC TXRX NON-INVERT 5.5V 24SOIC / Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
IC TXRX NON-INVERT 5.5V 24SOIC
IC BUS TRANSCEIVER DUAL 24SOIC
Transceiver Logic IC; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.