Texas Instruments SN74ABT2827DWR

Buffer/Line Driver 10-CH Non-Inverting 3-ST BiCMOS 24-Pin SOIC T/R
$ 0.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT2827DWR.

Texas Instruments

Datasheet13 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages18 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-1.21%

CAD Models

Download Texas Instruments SN74ABT2827DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.864
$ 1.45
Stock
173,535
267,899
Authorized Distributors
1
3
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
1
1
Number of Bits per Element
10
10
Low Level Output Current
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
Propagation Delay
5.1 ns
5.1 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT2827DWR.

Related Parts

Texas InstrumentsSN74ABT2241DW
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOIC Tube
Texas InstrumentsSN74ABT2244ADWR
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOIC T/R
Texas InstrumentsSN74ABT2241DWR
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments SN74ABT2827DWR provided by its distributors.

Buffer/Line Driver 10-CH Non-Inverting 3-ST BiCMOS 24-Pin SOIC T/R
10-Bit 3-State Buffer/Driver, 5V, SOIC, -40 to 85C
35mA Non-inverting Tristate 10 10 1 10 4.5V 5.5V 12mA Buffer,Non-Inverting 12mA SOIC-24 SMD mount,glue mount 15.4mm*7.52mm*2.35mm
Buffer Logic IC; Logic Family:ABT; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:24-SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.