Texas Instruments SN74ABT244APW

Buffer-line Driver 8 Channel Non-Inverting 3 State BiCMOS 20-Pin TSSOP Tube
$ 0.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT244APW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.67%

CAD Models

Download Texas Instruments SN74ABT244APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.776
$ 0.679
$ 0.679
Stock
689,875
417,489
417,489
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4.3 ns
4.3 ns
4.3 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT244APW.

Related Parts

NXP Semiconductors74ABT540PW,112
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin TSSOP Tube
Texas InstrumentsSN74ABT541BPWR
8 64mA 4.5V~5.5V 32mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
4 64mA 4.5V~5.5V 32mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
NXP Semiconductors74ABT541PW,112
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin TSSOP Tube
Texas InstrumentsSN74ABT541BPW
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin TSSOP Tube
Texas InstrumentsSN74ABT541BIPWRQ1
8 64mA 4.5V~5.5V 32mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74ABT244APW provided by its distributors.

Buffer-line Driver 8 Channel Non-Inverting 3 State BiCMOS 20-Pin TSSOP Tube
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85
Buffer, Non-Inverting, Tri-State, 8-Ch, 4.5V-5.5V, 24mA/64mA, Single-Ended 32mA, TSSOP-20, SMD, 1.05mm H
Bus Driver, ABT Series, 8-Func, 4-Bit, True Output, BICMOS, PDSO20
OCTAL BUFFERS/DRIVERS WITH 3-STATE OUTPUTS | IC BUF NON-INVERT 5.5V 20TSSOP
IC BUFF/DVR TRI-ST DUAL 20TSSOP
BUFFER/DRIVER, OCTAL, SMD, TSSOP20; Logic Device Type:Buffer, Non Inverting; Logic Family / Base Number:74ABT244; Logic Case Style:TSSOP; No. of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74ABT; Logic IC Base Number:74244; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:74244; Logic IC Base Number:742444; Logic IC Function:Octal Buffer / Line Driver; Operating Temperature Range:-40°C to +85°C; Supply Voltage:7V; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ABT244APW .
  • SN74ABT244APW.