Texas Instruments SN74ABT2240ADW

Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SOIC Tube
$ 0.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT2240ADW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet21 pages11 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

HQonline

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT2240ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.664
$ 0.567
$ 0.567
Stock
288,678
284,061
284,061
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
AND, Buffer, Inverter
AND, Buffer, Inverter
AND, Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
5.1 ns
5.1 ns
5.1 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT2240ADW.

Related Parts

Texas InstrumentsSN74F21D
2-ch, 4-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-SOIC 0 to 70
Texas InstrumentsSN74F21DR
2-ch, 4-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-SOIC 0 to 70
Texas InstrumentsSN74F21DRE4
2-ch, 4-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-SOIC 0 to 70
onsemiDM74AS21M
IC GATE AND 2CH 4-INP 14SOIC / AND Gate IC 2 Channel 14-SOIC

Descriptions

Descriptions of Texas Instruments SN74ABT2240ADW provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SOIC Tube
IC,SN74ABT2240ADW,SOIC-20 OCTAL BUFFER/DRIVER W/ 3-ST
74ABT2240 Tube Nickel/Palladium/Gold (Ni/Pd/Au) 74ABT logic driver 32mA 12mA 5.1ns 2.65mm 5V
LOGIC, BUFF/DVR TRI-ST OCTAL, 20SOICW; Logic Device Type:Buffer, Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010); Package / Case:SOIC; Logic IC Base Number:742240; Logic IC Family:ABT; Logic IC Function:Octal Buffer and Line / MOS Driver with 3-State Outputs; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.