Texas Instruments SN7416D

6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70
$ 1.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7416D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

element14 APAC

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN7416D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.37
$ 1.375
Stock
328,015
227,459
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
23 ns
23 ns
Low Level Output Current
40 mA
40 mA
High Level Output Current
-250 µA
-250 µA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN7416D.

Related Parts

Texas InstrumentsSN7406D
TTL Logic, Inverter Buffers/Drivers, Hex, w/Open-Collector Outputs, PDIP16
Texas InstrumentsSN7406DRG4
6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70
Texas InstrumentsSN7416DR
6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70
74HC Series 4.5 to 5.5 V Hex Inverter w/ LSTTL Compliant Input - SOIC-14
74HCT Series 5.5 V Surface Mount Hex Inverting Schmitt Trigger - SOIC-14
HEX INVERTING SCHMITT TRIGGER Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments SN7416D provided by its distributors.

6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70
HEX INVERTER BUFFERS/DRIVERS WITH OPEN-COLLECTOR HIGH-VOLTAGE OUTPUTS
Antiphase Open collector 6 1 6 4.75V 5.25V 40mA Inverter -0.25mA SOIC-14 SMD mount 1.5mm(height)
Buffers & Line Drivers Hex inverter Buffer/ Driver
LOGIC, INVERTER HEX 1INPUT, 14SOICN; Logic Type:Inverter; Output Current:30mA; No. of Inputs:1; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7416; Logic IC Base Number:7416; Logic IC Family:TTL; Logic IC Function:Hex Inverter Buffer / Driver with High-Voltage Outputs; Output Current Max:40mA; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.