Texas Instruments SN7414D

6-ch, 4.75-V to 5.25-V bipolar inverters with Schmitt-Trigger inputs 14-SOIC 0 to 70
$ 1.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7414D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages14 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN7414D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.75
$ 1.488
$ 1.488
Stock
209,225
281,043
281,043
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
22 ns
22 ns
22 ns
Low Level Output Current
16 mA
16 mA
16 mA
High Level Output Current
-800 µA
-800 µA
-800 µA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN7414D.

Related Parts

Texas InstrumentsSN7404D
Inverter, Hex; NOT Function; 7 V (Max.); 2 V (Min.); 0.8 V (Max.); SOIC; 0 degC
Texas InstrumentsSN7414DR
6-ch, 4.75-V to 5.25-V bipolar inverters with Schmitt-Trigger inputs 14-SOIC 0 to 70
Texas InstrumentsSN7414DG4
6-ch, 4.75-V to 5.25-V bipolar inverters with Schmitt-Trigger inputs 14-SOIC 0 to 70
74HC Series 4.5 to 5.5 V Hex Inverter w/ LSTTL Compliant Input - SOIC-14
74HCT Series 5.5 V Surface Mount Hex Inverting Schmitt Trigger - SOIC-14
HEX INVERTING SCHMITT TRIGGER Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments SN7414D provided by its distributors.

6-ch, 4.75-V to 5.25-V bipolar inverters with Schmitt-Trigger inputs 14-SOIC 0 to 70
HEX SCHMITT-TRIGGER INVERTERS | IC INVERTER SCHMITT 6CH 14SOIC
Inverter Schmitt Trigger 6-Element Bipolar 14-Pin SOIC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN7414D .