What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN65LVDS104DRG4

4-PORT Lvds And 4-PORT Ttl-to-lvds Repeaters | IC Multiplexer 1CH 16SOIC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS104DRG4.

Texas Instruments

Datasheet28 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages23 years ago

Mouser

iiiC

CAD Models

Download Texas Instruments SN65LVDS104DRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.976
$ 3.976
Stock
176,965
180,363
180,363
Authorized Distributors
0
5
5
Number of Channels
-
-
-
Data Rate
400 Mbps
400 Mbps
400 Mbps
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
454 mV
454 mV
Propagation Delay
4.2 ns
4.2 ns
4.2 ns
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Case/Package
SOIC
SOIC
SOIC
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Texas Instruments SN65LVDS104DRG4 provided by its distributors.

4-PORT LVDS AND 4-PORT TTL-TO-LVDS REPEATERS | IC MULTIPLEXER 1CH 16SOIC
1:4 LVDS clock fanout buffer 16-SOIC -40 to 85
LVDS Receiver 400Mbps 0.454V 16-Pin SOIC T/R
Nickel/Palladium/Gold (Ni/Pd/Au) 65LVDS104 Tape & Reel (TR) CMOS signal buffer 2V 1.27mm -40C~85C 23mA
LVDS/M-LVDS/ECL/CML 1:4 LVDS Clock Fanout Buffer
Clock IC; Frequency:400MHz; No. of Outputs:4; Supply Current:23mA; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.