Texas Instruments SN65HVD11HD

Single Transmitter/Receiver RS-485 8-Pin SOIC Tube
$ 200.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD11HD.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Datasheet30 pages14 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-43.42%

CAD Models

Download Texas Instruments SN65HVD11HD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD11HD.

Related Parts

Analog DevicesADM3485EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE)
Texas InstrumentsSN75HVD11D
RS-485 TRANSCEIVER, 3.6V, SOIC-8; DEVICE; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Analog DevicesADM3490EARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Texas InstrumentsSN75HVD11DG4
IC TRANSCEIVER HALF 1/1 8SOIC / 1/1 Transceiver Half RS422, RS485 8-SOIC
Analog DevicesADM3485ARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube / IC TXRX RS-485 HS 3.3V 8-SOIC
Texas InstrumentsSN65HVD12D
Single Transmitter/Receiver RS-485 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments SN65HVD11HD provided by its distributors.

Single Transmitter/Receiver RS-485 8-Pin SOIC Tube
transceiver 10Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
High Temperature 3.3-V S-485 Transceiver 8-SOIC -55 to 175
RS485 TXRX, 10MBPS, 3.6V, SOIC-8; Type de circuit: Émetteur-récepteur RS485; Type d'interface CI: RS485; Nombre de drivers: 1Driver(s); Tension, alimentation min.: 3V; Tension, alimentation max..: 3.6V; Type de boîtier CI Dri
Rs485 Txrx, 10Mbps, 3.6V, Soic-8; Device Type:Rs485 Transceiver; Ic Interface Type:Rs485; No. Of Drivers:1Drivers; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD11HD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD11HD .
  • SN65HVD11HD.