Texas Instruments SN65DP159RGZR

6-Gbps DP++ 1.1 to HDMI 2.0 retimer 0 to 85C operating temperature 48-VQFN -40 to 85
$ 4.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65DP159RGZR.

Texas Instruments

Datasheet59 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

HQonline

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-66.01%

CAD Models

Download Texas Instruments SN65DP159RGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.82
$ 5.36
Stock
403,132
284,985
Authorized Distributors
2
2
Number of Channels
4
4
Data Rate
-
-
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
-
Operating Supply Voltage
-
-
Case/Package
VQFN
VQFN
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65DP159RGZR.

Descriptions

Descriptions of Texas Instruments SN65DP159RGZR provided by its distributors.

6-Gbps DP++ 1.1 to HDMI 2.0 retimer 0 to 85C operating temperature 48-VQFN -40 to 85
DVI 1.0,HDMI 1.4a,HDMI 2.0b 1V,3V 1.27V,3.6V 6Gbps VQFN-48 , 1mm
3V~3.6V VQFN-48-EP(7x7) Clock and Data Recovery / Retiming ROHS
Display Port to DVI/HDMI Level Shifter 48-Pin VQFN EP T/R
Retimer Tape & Reel (TR) 65DP159 Gold video processing unit 1mm 1.27V 85C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.