Texas Instruments SN65C3232EPWR

Other Interface ICs; SN65C3232EPWR; TEXAS INSTRUMENTS; 16; 5.5 V; 3 V; TSSOP
$ 1.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65C3232EPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

Upverter

element14 APAC

Inventory History

3 month trend:
-80.27%

CAD Models

Download Texas Instruments SN65C3232EPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.206
$ 0.711
$ 0.711
Stock
634,264
1,576,468
1,576,468
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
1 Mbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75C3232EPWR
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70
Texas InstrumentsSN75C3232PWR
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP 0 to 70
Texas InstrumentsTRSF3232EIPWR
IC, RS-232 TRANSCEIVER, 5.5V, TSSOP-16;; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
IC TXRX RS232 ESD 16TSSOP / Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R
Analog DevicesADM3232EARUZ
IC RCVR/LINE DRVR RS232 16-TSSOP / Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube
Analog DevicesADM3202ARUZ
Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube / IC TX/RX DUALRS-232 3.3V 16TSSOP

Descriptions

Descriptions of Texas Instruments SN65C3232EPWR provided by its distributors.

Other Interface ICs; SN65C3232EPWR; TEXAS INSTRUMENTS; 16; 5.5 V; 3 V; TSSOP
RS-232 Interface ICs 3-5.5V 2 Ch 1 Mbit Line Driver/Receiver
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85
3-5.5V Dual Channel 1Mbps RS-232 Transceiver, 16-TSSOP
Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16
TRANSCEIVER, RS232, 1MBPS, TSSOP-16;
IC LINE DRVR/RCVR RS232 16-TSSOP
IC TRANSCEIVER FULL 2/2 16TSSOP
TRANSCEIVER, RS232, 1MBPS, TSSOP-16; Device Type: RS232 Transceiver; IC Interface Type: RS232; No. of Drivers: 2Drivers; No. of Receivers: 2Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Driver Case Style: TSSOP;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65C3232EPWR .