Texas Instruments SN65173N

Quad Receiver RS-422/RS-423/RS-485 16-Pin PDIP Tube
$ 1.564

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65173N.

Texas Instruments

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages22 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.564
$ 2.97
$ 2.97
Stock
199,019
213,677
213,677
Authorized Distributors
2
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
-
16
16
Logic Function
-
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
0
0
Number of Receivers
-
4
4
Data Rate
-
10 Mbps
10 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments SN65173N provided by its distributors.

Quad Receiver RS-422/RS-423/RS-485 16-Pin PDIP Tube
Quadruple Differential Line eceiver 16-PDIP -40 to 85
Quadruple Differential Line Receiver

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.