Texas Instruments SN6505ADBVR

Conv DC-DC Single Non-Inverting/Inverting/Step Up/Step Down 2.2V to 5.5V 6-Pin SOT-23 T/R
$ 1.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN6505ADBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages11 years ago

SHENGYU ELECTRONICS

HQonline

Arrow.cn

Inventory History

3 month trend:
-61.03%

CAD Models

Download Texas Instruments SN6505ADBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.278
$ 1.73
$ 1.73
Stock
558,366
264,468
264,468
Authorized Distributors
3
3
3
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Output Voltage
16 V
-
-
Output Current
-
1 A
1 A
Polarity
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Mount
Surface Mount
Surface Mount
Surface Mount
Operating Supply Current
1 mA
1 mA
1 mA
Operating Supply Voltage
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 hours ago)

Descriptions

Descriptions of Texas Instruments SN6505ADBVR provided by its distributors.

Conv DC-DC Single Non-Inverting/Inverting/Step Up/Step Down 2.2V to 5.5V 6-Pin SOT-23 T/R
Low-noise, 1-A, 160-kHz transformer driver with soft start for isolated power supplies 6-SOT-23 -55 to 125
1mA 2.25V 5.5V Transformer driver SOT-23-6 SMD mount,glue mount 1.45mm(height)
SOT-23-6 Power Management Specialized - PMIC ROHS
Transformer Drivers Medical 6-Pin SOT-23 T/R
Transformer Driver PMIC SOT-23-6
Interface Circuit, BICMOS, PDSO6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.