Texas Instruments SN6501DBVR

Low-noise, 350-mA, 410-kHz transformer driver for isolated power supplies 5-SOT-23 -40 to 125
$ 1.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN6501DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet34 pages12 years ago
Datasheet34 pages13 years ago
Datasheet29 pages13 years ago
Datasheet31 pages14 years ago
Datasheet26 pages14 years ago

Farnell

Newark

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-90.05%

CAD Models

Download Texas Instruments SN6501DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.357
$ 1.265
$ 1.265
Stock
1,919,680
599,533
599,533
Authorized Distributors
0
4
4
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Input Voltage
3 V
3 V
3 V
Output Voltage
11 V
11 V
11 V
Output Current
250 mA
350 mA
350 mA
Polarity
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Mount
Surface Mount
Surface Mount
Surface Mount
Operating Supply Current
300 µA
300 µA
300 µA
Operating Supply Voltage
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM3670MFX-1.8/NOPB
Miniature Step-Down DC-DC Converter for Ultra Low Voltage Circuits 5-SOT-23 -40 to 85
Texas InstrumentsLM3670MFX-1.2/NOPB
Miniature Step-Down DC-DC Converter for Ultra Low Voltage Circuits 5-SOT-23 -40 to 85
Texas InstrumentsLM3670MF-1.6/NOPB
Miniature Step-Down DC-DC Converter for Ultra Low Voltage Circuits 5-SOT-23 -40 to 85
MIC5504 Series 3.3 V 300 mA Surface Mount Fixed Single Output LDO - SOT-23-5
MIC5504 Series 2.8 V 300 mA Fixed Surface Mount Voltage Regulator - SOT-23-5
LDO Regulator, 300 mA, with Quick Start VOUT = 2.5 V

Descriptions

Descriptions of Texas Instruments SN6501DBVR provided by its distributors.

Low-noise, 350-mA, 410-kHz transformer driver for isolated power supplies 5-SOT-23 -40 to 125
Conv DC-DC 3V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 0V to 11V 0.35A 5-Pin SOT-23 T/R
350mA 250kHz~620kHz 3.3V~5V SOT-23-5 AC-DC Controllers and Regulators ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN6501DBVR .