Texas Instruments SN64BCT757DW

Buffer/Driver 8-CH Non-Inverting Open Collector BiCMOS 20-Pin SOIC Tube
$ 4.551
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN64BCT757DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages18 years ago

Newark

Arrow Electronics

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
-1.08%

CAD Models

Download Texas Instruments SN64BCT757DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.551
$ 5.4
$ 5.4
Stock
124,738
15,396,665
15,396,665
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-100 µA
-100 µA
-100 µA
Propagation Delay
9.6 ns
9.6 ns
9.6 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN64BCT757DW.

Related Parts

Texas InstrumentsSN74BCT757DW
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOIC Tube
Texas InstrumentsSN74BCT757DWE4
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOIC Tube
Texas InstrumentsSN74F244DWR
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOIC T/R
Buffer-line Driver 8 Channel Non-Inverting 3 State CMOS 20-Pin SOIC W Tape and Reel
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments SN64BCT757DW provided by its distributors.

Buffer/Driver 8-CH Non-Inverting Open Collector BiCMOS 20-Pin SOIC Tube
Octal Bus Driver (O.c.) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN64BCT757DW.
Bus Driver, BCT/FBT Series, 8-Func, 4-Bit, True Output, BICMOS, PDSO20
77mA Non-inverting Open collector 8 8 2 4 4.5V 5.5V 64mA Buffer,Non-Inverting -0.1mA SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN64BCT757DW.