Texas Instruments SN64BCT244DW

64mA 4.5V~5.5V 15mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
$ 3.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN64BCT244DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet11 pages11 years ago
Datasheet11 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Factory Futures

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN64BCT244DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.825
$ 2.7
Stock
207,751
309,089
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
4
4
Low Level Output Current
64 mA
64 mA
High Level Output Current
-15 mA
-15 mA
Propagation Delay
5 ns
5 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN64BCT244DW.

Related Parts

Texas InstrumentsSN74BCT244DW
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOIC Tube
Texas InstrumentsSN74BCT241DW
Octal Buffers/Drivers With 3-State Outputs 20-SOIC 0 to 70
Texas InstrumentsSN74F244DW
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOIC Tube
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments SN64BCT244DW provided by its distributors.

64mA 4.5V~5.5V 15mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOIC Tube
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN64BCT244DW.