Texas Instruments SN64BCT126AD

Buffer, Non-Inverting, Tri-State, 4 Ch, 4.5V-5.5V, 64mA Output, 15mA SOIC-14 SMD, 1.5mm H
$ 1.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN64BCT126AD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Farnell

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments SN64BCT126AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.932
$ 1.485
$ 1.485
Stock
236,123
277,526
277,526
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-15 mA
64 mA
64 mA
Propagation Delay
6.9 ns
6.9 ns
6.9 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN64BCT126AD.

Related Parts

Texas InstrumentsSN74BCT125ADR
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SOIC T/R
Texas InstrumentsSN74BCT125AD
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SOIC Tube
Texas InstrumentsSN74BCT125ADG4
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments SN64BCT126AD provided by its distributors.

Buffer, Non-Inverting, Tri-State, 4 Ch, 4.5V-5.5V, 64mA Output, 15mA SOIC-14 SMD, 1.5mm H
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SOIC Tube
4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85
LOGIC, BUS BUFF TRI-ST QD, 14SOICN; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010); Package / Case:SOIC; Logic IC Base Number:64126; Logic IC Family:BCT; Logic IC Function:Quad Bus Buffer Gate with 3-State Outputs; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.