Texas Instruments SN64BCT125ADR

Quadruple Bus Buffer Gate With 3-State Outputs 14-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN64BCT125ADR.

Texas Instruments

Datasheet12 pages15 years ago
Datasheet12 pages18 years ago

CAD Models

Download Texas Instruments SN64BCT125ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.75
$ 2.75
Stock
111,882
280,205
280,205
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
-
-
-
Number of Inputs
-
4
4
Propagation Delay
6.9 ns
6.9 ns
6.9 ns
Low Level Output Current
15 mA
64 mA
64 mA
High Level Output Current
64 mA
-15 mA
-15 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
46 mA
46 mA

Descriptions

Descriptions of Texas Instruments SN64BCT125ADR provided by its distributors.

Quadruple Bus Buffer Gate With 3-State Outputs 14-SOIC -40 to 85
ROHS3Compliant Lead Free DUAL BICMOS logic receiver -40C~85C TA 50pF 5V 8.65mm
BCT/FBT SERIES QUAD 1-BIT DRIVER TRUE OUTPUT PDSO14
Buffer Logic IC; Logic Family:BCT; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.