What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN55HVD233MDPSEP

3.3V Radiation Hardened CAN Transceiver in Space Enhanced Plastic 8-Pin SOIC T/R
$ 363.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN55HVD233MDPSEP.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-31.33%

CAD Models

Download Texas Instruments SN55HVD233MDPSEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 363.849
$ 307.089
Stock
4,401
4,191
Authorized Distributors
1
1
Interface
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Max Operating Temperature
-
-
Min Operating Temperature
-
-
Mount
-
-
Case/Package
SOIC
SOIC
Max Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN55HVD233MDPSEP.

Descriptions

Descriptions of Texas Instruments SN55HVD233MDPSEP provided by its distributors.

3.3V Radiation Hardened CAN Transceiver in Space Enhanced Plastic 8-Pin SOIC T/R
200¦ÌA CAN 1 1 Driver 3V 3.6V 1Mbps SOIC-8
IC CAN XCVR 3.3V SOIC-8-LOGIC TRANSCEIV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.