Texas Instruments SN54S51J

AND-OR-Invert Gate 2-Element 2 Wide 2-IN Bipolar 14-Pin CDIP Tube
$ 13.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54S51J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN54S51J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.787
$ 1.315
$ 1.315
Stock
97,282
31,448,514
31,448,514
Authorized Distributors
2
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND, OR
AND, Inverter, OR
AND, Inverter, OR
Number of Circuits
-
2
2
Number of Inputs
-
8
8
Propagation Delay
5.5 ns
22 ns
22 ns
Low Level Output Current
20 mA
1 mA
1 mA
High Level Output Current
-1 mA
20 mA
20 mA
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN54S64J
AND-OR-Invert Gate 1-Element 4-2-3-2-IN Bipolar 14-Pin CDIP Tube
Texas InstrumentsSNJ54S64J
AND-OR-Invert Gate 1-Element 4-2-3-2-IN Bipolar 14-Pin CDIP Tube
Texas InstrumentsSNJ54S51J
AND-OR-Invert Gate 2-Element 2 Wide 2-IN Bipolar 14-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments SN54S51J provided by its distributors.

AND-OR-Invert Gate 2-Element 2 Wide 2-IN Bipolar 14-Pin CDIP Tube
AND-OR-Invert Gate, S Series, 2-Func, 4-Input, TTL, CDIP14
AND-O -invert Gates 14-CDIP -55 to 125
4.5V 5.5V DIP Through hole mounting 3.56mm(height)
54S51 AND-OR-INVERT GATES / IC Channel

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.