Texas Instruments SN54LS693J

Counter/Register Single 4-Bit Decade UP 20-Pin CDIP
$ 67.86

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54LS693J.

Rochester Electronics

Datasheet11 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN54LS693J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 67.86
$ 33.37
Stock
118,227
73,452
Authorized Distributors
1
1
Case/Package
CDIP
PDIP
Number of Pins
-
-
Logic Function
Counter
Counter
Direction
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Reset
-
-
Clock Edge Trigger Type
-
-
Frequency
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments SN54LS693J provided by its distributors.

Counter/Register Single 4-Bit Decade UP 20-Pin CDIP
Tri-State 1 4.5V 5.5V Counter Register LS DIP
BINARY COUNTER, LS SERIES

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.