Texas Instruments SN54LS668J

Ls Series Syn Positive Edge Triggered 4-BIT Bidirectional Decade Counter CDIP16
$ 53.79

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN54LS668J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 53.79
$ 32.77
$ 32.77
Stock
97,016
125,770
125,770
Authorized Distributors
1
1
1
Case/Package
CDIP
PDIP
PDIP
Number of Pins
-
-
-
Logic Function
-
Counter
Counter
Direction
-
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Propagation Delay
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Texas Instruments SN54LS668J provided by its distributors.

LS SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER CDIP16
Counter Single 4-Bit Sync Decade UP/Down 16-Pin CDIP Tube
1 4.5V 5.5V Counter LS DIP
DECADE COUNTER, LS SERIES

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN54LS668J.