Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SMARTRFTRXEBK

Evaluation Board, Rf Txrx Rohs Compliant: Yes |TEXAS INSTRUMENTS SMARTRFTRXEBK
$ 196.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SMARTRFTRXEBK.

Texas Instruments

Official datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments SMARTRFTRXEBK provided by its distributors.

Evaluation Board, Rf Txrx Rohs Compliant: Yes |TEXAS INSTRUMENTS SMARTRFTRXEBK
Texas Instruments RF Transceiver Evaluation Board, Development Suite, 2.4GHz, CC1101, CC2500chip, For Low Power RF Transceiver
EVALUATION BOARD, RF TXRX; Silicon Fabricant: Texas Instruments; Nombre de noyau de silicium: MSP430F5438A ; Type de kit d'application: Modules RF; Application Sous Type: Émetteur-récepteur RF; Contenu du kit: Carte d'évaluat
EVALUATION BOARD, RF TXRX; Silicon Manufacturer:Texas Instruments SMARTRFTRXEBK; Silicon Core Number:MSP430F5438A ; Kit Application Type:RF Modules; Application Sub Type:RF Transceiver; Kit Contents:Eval Board SmartRFTRX, Micro USB Cable; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:3-axis Digital Accelerometer, Ambient Light Sensor, USB, SmartRF Studio Support, 64x128 Pixels LCD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMARTRFTRXEBK .