Texas Instruments SA5534APE4

Op Amp Single Low Noise Amplifier ±15V 8-Pin PDIP Tube
$ 0.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SA5534APE4.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages16 years ago

Mouser

Newark

Inventory History

3 month trend:
-75.93%

CAD Models

Download Texas Instruments SA5534APE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.526
$ 0.922
$ 0.922
Stock
37,680
235,246
235,246
Authorized Distributors
1
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
4 mA
4 mA
4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSA5534P
Single, 30-V, 10-MHz, low-noise audio op amp with -40°C to 85°C operation 8-PDIP -40 to 85
Texas InstrumentsSA5534AP
Op Amp Single Low Noise Amplifier ±15V 8-Pin PDIP Tube
Texas InstrumentsNE5534P
Single, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments SA5534APE4 provided by its distributors.

Op Amp Single Low Noise Amplifier ±15V 8-Pin PDIP Tube
Quad, 30-V, 10-MHz, low noise (6-nV/√Hz max) audio op amp with -40°C to 85°C operation 8-PDIP -40 to 85
Amplifiers - Operational Low-Noise Oper Amplifier
OP-AMP 5000 uV OFFSET-MAX 10 MHz BAND WIDTH PDIP8
IC, OP-AMP, 10MHZ, 13V/ us, DIP-8
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) PDIP op amp amplifier circuit 9.81mm 1.5muA 500muV 10000kHz
QUAD, 30-V, 10-MHZ, LOW NOISE (6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.