Texas Instruments RV4558P

Op Amp Dual High Performance Amplifier ±15V 8-Pin PDIP Tube
$ 0.242

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.242
$ 0.171
Stock
196,023
1,030,106
Authorized Distributors
2
2
Case/Package
PDIP
PDIP
Number of Pins
-
8
Number of Circuits
-
2
Slew Rate
-
1.7 V/µs
Gain Bandwidth Product
-
3 MHz
Input Offset Voltage (Vos)
-
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
2.5 mA

Descriptions

Descriptions of Texas Instruments RV4558P provided by its distributors.

Op Amp Dual High Performance Amplifier ±15V 8-Pin PDIP Tube
OPERATIONAL AMPLIFIER, 2 FUNC, 7500UV OFFSET-MAX, BIPOLAR, PDIP8
Not Qualified THROUGH-HOLE OPERATIONAL AMPLIFIER BIPOLAR op amp buffer circuit 90dB 1.7V/us 85C 3000kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.