Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments RI-ANT-G02E

ANTENNA-OTHER; Omni-Directional: NO; Minimum Operating Temperature: -30 Cel; Maximum Operating Temperature: 60 Cel;

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments RI-ANT-G02E.

DigiKey

Datasheet2 pages24 years ago

Descriptions

Descriptions of Texas Instruments RI-ANT-G02E provided by its distributors.

ANTENNA-OTHER; Omni-Directional: NO; Minimum Operating Temperature: -30 Cel; Maximum Operating Temperature: 60 Cel;
these antenna products connect to radio frequency modules (rfm) and reader/writers to form the terface to the low frequency (lf) 134.2 khz texas struments transponders. comb ation with a reader/writer they transmit energy and signals to the transponder and receive the response from the tag. there are three standard gate antennas (small medium and large) two standard stick antennas with 1 or 3 meter cable length and a stick antenna specially designed for use with the m i-rfm available for usage low frequency systems. each antenna is capable of creat g a specific size and shape of read zone to meet the requirements of the target application. general the gate antennas create a large read zone clud g greater read distance while the stick antennas provide a more focused read zone and an ability to discrim ate between transponders.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.